This Amphenol GTS00R36-15PZ(116) is a 35-contact circular connector designed for wall mount applications. It features a maximum voltage rating of 1250VDC and operates within a temperature range of -55°C to 125°C. The connector has a straight body orientation and is terminated using solder. It is suitable for use in environments where high voltage and temperature stability are required.
Amphenol GTS00R36-15PZ(116) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS00R36-15PZ(116) to view detailed technical specifications.
No datasheet is available for this part.