This 13-contact wall mount circular socket is designed for use with a single port and features a straight body orientation. It is mounted to a wall and has a termination method of solder. The socket is rated for use in a wide temperature range of -55 to 125 degrees Celsius and can handle a maximum voltage of 250 volts DC or 200 volts AC. The product measures 57 millimeters in length, 38 millimeters in depth, and 38 millimeters in height.
Amphenol GTS00RV-20-30S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 57 |
| Product Depth (mm) | 38 |
| Product Height (mm) | 38 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS00RV-20-30S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.