This wall mount circular connector features a straight body orientation and a termination method of solder. It has two terminals and a maximum operating temperature of 125°C. The connector is rated for a maximum voltage of 1250VDC and can operate at temperatures as low as -55°C. It has two contacts with a pin gender and is suitable for wall mount applications.
Amphenol GTS00RV-32-5P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTS00RV-32-5P to view detailed technical specifications.
No datasheet is available for this part.