This circular connector features 35 contacts, a straight body orientation, and a wall mount termination method. It operates between -55°C and 125°C, with a maximum voltage rating of 1250VDC. The connector is designed for use in high-temperature applications, making it suitable for harsh environments.
Amphenol GTS00RV36-15PY(116) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS00RV36-15PY(116) to view detailed technical specifications.
No datasheet is available for this part.