The GTS01A18-30S(025) is a 5-pin cable mount circular connector with a straight body orientation and a maximum voltage rating of 700VDC or 500VAC. It has a termination method of solder and a maximum operating temperature range of -55 to 125°C. The connector is designed for use in applications where a high voltage rating is required, and it is suitable for use in a variety of environments. The connector has a product length of 60mm, a product depth of 31.7mm, and a product height of 34.8mm. It is manufactured by Amphenol and is designed for use in memory sockets, specifically DIMM and SO-DIMM applications.
Amphenol GTS01A18-30S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 31.7 |
| Product Height (mm) | 34.8 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS01A18-30S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.