
The GTS01A24-80S(025) is a 23-contact cable mount circular socket from Amphenol. It features a straight body orientation and a max operating temperature range of -55 to 125°C. The socket has a termination method of solder and a max voltage rating of 250VDC or 200VAC. It measures 65mm in length, 41.3mm in depth, and 44.6mm in height.
Amphenol GTS01A24-80S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Number of Ports | 1 |
| Product Length (mm) | 65 |
| Product Depth (mm) | 41.3 |
| Product Height (mm) | 44.6 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS01A24-80S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.