This 13-contact circular connector features a straight body orientation and PIN contact gender. It is designed for cable mount applications and has a solder termination method. The connector operates within a temperature range of -55°C to 125°C.
Amphenol GTS01AF20A16P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTS01AF20A16P to view detailed technical specifications.
No datasheet is available for this part.