The GTS01CF24-5PX(025)(116) from Amphenol is a 16-contact circular connector with a pin contact gender and a straight body orientation. It is designed for cable mount applications and features a termination method of solder. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. It is suitable for use in a variety of applications requiring high voltage and temperature resistance.
Amphenol GTS01CF24-5PX(025)(116) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS01CF24-5PX(025)(116) to view detailed technical specifications.
No datasheet is available for this part.