The Amphenol GTS01CF28-3S116 is a 3-pin cable mount circular connector with a maximum voltage rating of 1750VDC and 1250VAC. It has a straight body orientation and is terminated with solder. The connector operates within a temperature range of -55°C to 125°C. It is designed for use in general applications.
Amphenol GTS01CF28-3S116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS01CF28-3S116 to view detailed technical specifications.
No datasheet is available for this part.