Amphenol GTS01F-16S-1S technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol GTS01F-16S-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.