This 7-pin cable mount socket features a straight body orientation and is designed for use in high-temperature applications up to 125°C. It has a maximum voltage rating of 1250VDC and 900VAC, and is suitable for use in environments with high electrical stress. The socket is constructed with a termination method of solder and has a product length of 85mm, depth of 47.6mm, and height of 50.9mm.
Amphenol GTS01F28-10S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 85 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 50.9 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS01F28-10S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.