This Amphenol GTS01F28-1P(025) connector features a straight body orientation and cable mount design, with 9 terminals and 1 port. It measures 85mm in length, 47.6mm in depth, and 50.9mm in height. The connector is rated for a maximum operating temperature of 125°C and a minimum of -55°C, with a maximum voltage rating of 1250VDC or 900VAC.
Amphenol GTS01F28-1P(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Product Length (mm) | 85 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 50.9 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS01F28-1P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.