
This cable mount connector features a straight body orientation and 13 SKT contacts. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 250VDC. The connector is designed for solder termination and has a product length of 112mm, depth of 34.9mm, and height of 37.8mm.
Amphenol GTS01LCF-20-30S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 112 |
| Product Depth (mm) | 34.9 |
| Product Height (mm) | 37.8 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS01LCF-20-30S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.