
This cable mount circular connector features 23 SKT contacts and a RCP gender, with a maximum operating voltage of 250VDC and a temperature range of -55 to 125°C. The connector has a straight body orientation and is terminated with solder. It measures 115.2mm in length, 41.3mm in depth, and 44.6mm in height. The connector is designed for use in a variety of applications, including those requiring high voltage and temperature ratings.
Amphenol GTS01LCF-24-80S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Number of Ports | 1 |
| Product Length (mm) | 115.2 |
| Product Depth (mm) | 41.3 |
| Product Height (mm) | 44.6 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS01LCF-24-80S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.