This 6-pin cable mount connector features a circular body with a straight orientation and a PIN contact gender. It has a maximum voltage rating of 1250VDC and 900VAC, and operates within a temperature range of -55°C to 125°C. The connector is terminated through soldering and has a height of 50.9mm, depth of 47.6mm, and length of 120.5mm.
Amphenol GTS01LCF-28-22P(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 120.5 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 50.9 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS01LCF-28-22P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.