The GTS01LCFZ28-2SX(B30) is a 14-contact circular cable mount connector from Amphenol. It features a straight body orientation and a solder termination method. This connector is designed for use in high-voltage applications, with a maximum voltage rating of 1250VDC or 900VAC. It has a temperature range of -55°C to 125°C, making it suitable for use in a variety of environments. The connector is a single-port device with 14 terminals.
Amphenol GTS01LCFZ28-2SX(B30) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTS01LCFZ28-2SX(B30) to view detailed technical specifications.
No datasheet is available for this part.