
This 23-contact circular connector features a straight body orientation and a box mount type. It has a maximum operating voltage rating of 250VDC and can withstand temperatures between -55°C and 125°C. The connector is designed for use with a termination method of solder and has a contact gender of RCP. It measures 33.8mm in length, 44.5mm in depth, and 44.5mm in height.
Amphenol GTS020R24-80S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 23 |
| Number of Ports | 1 |
| Product Length (mm) | 33.8 |
| Product Depth (mm) | 44.5 |
| Product Height (mm) | 44.5 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS020R24-80S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.