Circular connector receptacle with 5 positions and 5 contacts. Features a straight orientation and solder termination. Constructed with an aluminum body and shell, plated in cadmium, and utilizes copper alloy contacts with silver plating for mating. Rated IP67, waterproof, and dust-tight, with a temperature range of -55°C to 125°C. Designed for box mount applications.
Amphenol GTS02R24-12S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol GTS02R24-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.