This 4-pin box mount circular socket features a straight body orientation and is designed for use with circular connectors. It has a maximum voltage rating of 1250VDC and can operate within a temperature range of -55 to 125°C. The socket is terminated by soldering and has a termination method of solder. It is suitable for use in a variety of applications where high voltage and temperature ratings are required.
Amphenol GTS02R32-17SY(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 37.3 |
| Product Depth (mm) | 57 |
| Product Height (mm) | 57 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS02R32-17SY(025) to view detailed technical specifications.
No datasheet is available for this part.