The GTS02R40-56P-116 is an 85-contact circular connector from Amphenol with a maximum operating voltage of 700VDC and a temperature range of -55°C to 125°C. It features a straight body orientation and a solder termination method. The connector is designed for box mount applications and has a single port with 85 terminals.
Amphenol GTS02R40-56P-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS02R40-56P-116 to view detailed technical specifications.
No datasheet is available for this part.