The GTS02R40-56P-B30 is an 85-contact circular connector from Amphenol, designed for box mount applications. It features a maximum operating voltage rating of 700VDC and 500VAC, with an operating temperature range of -55 to 125°C. The connector has a straight body orientation and a solder termination method, with a pin gender and 85 terminals. It is suitable for use in a variety of applications requiring a reliable and high-voltage connection.
Amphenol GTS02R40-56P-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTS02R40-56P-B30 to view detailed technical specifications.
No datasheet is available for this part.