
This circular connector features a straight body orientation and flange mounting. It has 13 terminals and 1 port, with a product length of 33.8mm and a depth and height of 38mm. The connector is rated for 250VDC and 200VAC, with a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is terminated using solder and has a termination method of SKT.
Amphenol GTS030-20-30S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 33.8 |
| Product Depth (mm) | 38 |
| Product Height (mm) | 38 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS030-20-30S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.