The GTS030A36-76P-025 is a 47-contact circular connector from Amphenol. It features a straight body orientation and solder termination method. The connector is designed for flange mount applications and has a maximum operating temperature range of -55°C to 125°C. It can withstand a maximum voltage rating of 700VDC or 500VAC. The connector has a single port and a pin contact gender.
Amphenol GTS030A36-76P-025 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 47 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 47 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS030A36-76P-025 to view detailed technical specifications.
No datasheet is available for this part.