This Amphenol GTS030A40-56P-025 connector features 85 circular contacts with a pin gender, suitable for solder termination. It has a straight body orientation and is designed for flange mounting. The operating temperature range is -55C to 125C, and it can withstand a maximum voltage rating of 700VDC or 500VAC.
Amphenol GTS030A40-56P-025 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS030A40-56P-025 to view detailed technical specifications.
No datasheet is available for this part.