This circular connector features 5 SKT contacts and 5 RCP contacts, with a termination method of solder. It has a straight body orientation and is designed for flange mounting. The operating temperature range is -55 to 125°C, and the maximum voltage rating is 700VDC or 500VAC.
Amphenol GTS030CF20-14SX116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS030CF20-14SX116 to view detailed technical specifications.
No datasheet is available for this part.