This circular connector features a 4-pin design with a flange mount and a maximum voltage rating of 1250VDC. It operates within a temperature range of -55 to 125°C. The connector is designed for solder termination and has a straight body orientation.
Amphenol GTS030G24-22PW-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS030G24-22PW-116 to view detailed technical specifications.
No datasheet is available for this part.