Conn Circular PIN Solder ST Flange Mount 1 Port
Amphenol GTS030G24-25P(116) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS030G24-25P(116) to view detailed technical specifications.
No datasheet is available for this part.