This 9-contact circular connector features a flange mount design, suitable for high-voltage applications up to 700VDC or 500VAC. It has a straight body orientation and is terminated through soldering. The connector operates within a temperature range of -55°C to 125°C, making it suitable for various industrial environments.
Amphenol GTS030LCF20-16SX-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTS030LCF20-16SX-B30 to view detailed technical specifications.
No datasheet is available for this part.