This circular connector features a straight body orientation and a flange mount termination method. It has four terminals and a maximum operating temperature of 125°C. The connector can withstand a maximum voltage rating of 700VDC and is suitable for applications requiring a high level of reliability.
Amphenol GTS030LCF22-22PY-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS030LCF22-22PY-116 to view detailed technical specifications.
No datasheet is available for this part.