The GTS030R36-15PX(116) from Amphenol is a 35-contact circular connector with a flange mount and straight body orientation. It features a solder termination method and a maximum operating temperature of 125°C. The connector has a maximum voltage rating of 1250VDC and is suitable for use in applications requiring high voltage and temperature stability. It is designed for use in general applications and is manufactured by Amphenol.
Amphenol GTS030R36-15PX(116) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS030R36-15PX(116) to view detailed technical specifications.
No datasheet is available for this part.