Amphenol GTS05R20-33S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Gender | Receptacle |
| Number of Contacts | 11 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTS05R20-33S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.