This Amphenol GTS06-40-56P connector features 85 circular contacts with a maximum voltage rating of 700VDC or 500VAC. It has a straight body orientation and is designed for cable mount applications. The operating temperature range is from -55°C to 125°C. The connector is suitable for use in a variety of applications requiring high voltage and temperature ratings.
Amphenol GTS06-40-56P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTS06-40-56P to view detailed technical specifications.
No datasheet is available for this part.