Circular connector, male gender, straight orientation, cable mount, featuring 37 positions and 37 contacts. Constructed with an aluminum body and shell, both plated in cadmium and chromate for durability. Contacts are copper alloy with silver plating, offering a silver mating finish. Designed for a wide operating temperature range from -55°C to 125°C, adhering to MIL-DTL-5015 military standards. This unshielded connector utilizes solder termination and is free hanging, with a shell size of 28.
Amphenol GTS06A-28-21S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 28 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS06A-28-21S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
