The GTS06A36-76P-B30 is a 47-contact circular connector from Amphenol, designed for cable mounting applications. It features a maximum voltage rating of 700VDC and 500VAC, with an operating temperature range of -55 to 125°C. The connector has a straight body orientation and is terminated using solder. It is suitable for use in a variety of applications, including those requiring high voltage and temperature stability.
Amphenol GTS06A36-76P-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 47 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 47 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTS06A36-76P-B30 to view detailed technical specifications.
No datasheet is available for this part.