The GTS06CF-18-4P(A24) is a 4-position cable mount connector from Amphenol with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a gold contact finish and a copper alloy contact material. The connector is rated for IP67, waterproof, and dust tight. It is made with an aluminium shell and a cadmium finish. The connector is unshielded and has a solder termination.
Amphenol GTS06CF-18-4P(A24) technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS06CF-18-4P(A24) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.