The GTS06CF20-4P-023 is a 4-pin circular connector with a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. It features a straight body orientation and a solder termination method. The connector is designed for cable mount applications and has a minimum operating temperature of -55°C. It is a general-purpose connector with a pin contact gender and a single port.
Amphenol GTS06CF20-4P-023 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS06CF20-4P-023 to view detailed technical specifications.
No datasheet is available for this part.