
Circular connector, male, 4-position, straight orientation, with solder termination. Features an aluminum body with cadmium plating and a green color. Contacts are copper alloy with silver plating, offering silver mating finish. Rated IP67, waterproof, and dust-tight, with a maximum operating temperature of 125°C and a minimum of -55°C. Designed for cable mounting with free-hanging capabilities.
Amphenol GTS06F-32-17P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTS06F-32-17P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.