26-contact straight male circular connector, GT Series, MIL-DTL-5015 equivalent. Features an aluminum body with cadmium plating and silver-plated copper alloy contacts. Rated IP67 for waterproof and dust-tight performance, operating between -55°C and 125°C. This free-hanging connector utilizes solder termination.
Amphenol GTS06F28-12S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS06F28-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
