The GTS06R14S-2SX(B30) from Amphenol is a 4-pin circular cable mount socket with a maximum operating voltage of 250VDC or 200VAC. It has a straight body orientation and is terminated with solder. The socket has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is designed for use in applications where a cable mount connector is required.
Amphenol GTS06R14S-2SX(B30) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTS06R14S-2SX(B30) to view detailed technical specifications.
No datasheet is available for this part.