The Amphenol GTS06R22-11SY-023-116 is a circular cable mount connector with two SKT contacts and a PL gender. It features a straight body orientation and a solder termination method. This connector is rated for operation between -55°C and 125°C and has a maximum voltage rating of 2450VDC or 1750VAC.
Amphenol GTS06R22-11SY-023-116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2450VDC|1750VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS06R22-11SY-023-116 to view detailed technical specifications.
No datasheet is available for this part.