The GTS06R22-12PX is a 5-pin circular connector with a maximum operating voltage of 1250VDC and a temperature range of -55°C to 125°C. It features a solder termination method and a straight body orientation. The connector is designed for cable mount applications and has a pin contact gender. It is manufactured by Amphenol.
Amphenol GTS06R22-12PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTS06R22-12PX to view detailed technical specifications.
No datasheet is available for this part.