The GTS06R36-15PX(116) is a 35-contact circular connector from Amphenol, designed for cable mounting applications. It features a straight body orientation and a termination method of solder. The connector is rated for operation between -55°C and 125°C, with a maximum voltage rating of 1250VDC or 900VAC. It has a single port and 35 terminals.
Amphenol GTS06R36-15PX(116) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS06R36-15PX(116) to view detailed technical specifications.
No datasheet is available for this part.