
This 3-pin circular connector features a straight body orientation and is mounted using a jam nut. It has a product length of 38.5mm and a product height and depth of 54.2mm. The connector is rated for operation between -55°C and 125°C and has a maximum voltage rating of 1750VDC or 1250VAC.
Amphenol GTS07R22-9P(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 38.5 |
| Product Depth (mm) | 54.2 |
| Product Height (mm) | 54.2 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1750VDC|1250VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS07R22-9P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.