
This circular connector features a straight body orientation and a jam nut mounting style. It has 11 terminals and 1 port, with a product length of 40.8mm, depth of 82.5mm, and height of 82.5mm. The connector is rated for 700VDC and 500VAC, with a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Amphenol GTS07R40-80P(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Product Length (mm) | 40.8 |
| Product Depth (mm) | 82.5 |
| Product Height (mm) | 82.5 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS07R40-80P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.