The GTS0820-14SX116 is a circular connector with five contacts, designed for cable mounting and right angle orientation. It features a termination method of solder and a maximum operating temperature of 125 degrees Celsius. The connector is rated for a maximum voltage of 700VDC and 500VAC. It has a minimum operating temperature of -55 degrees Celsius and is manufactured by Amphenol.
Amphenol GTS0820-14SX116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS0820-14SX116 to view detailed technical specifications.
No datasheet is available for this part.