The GTS0832-31SX(025) is a 31-contact circular connector with a right angle body orientation and cable mount termination. It features a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. The connector has a termination method of solder and a contact gender of SKT, with a corresponding plug gender of PL. It is designed for use in high-reliability applications.
Amphenol GTS0832-31SX(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS0832-31SX(025) to view detailed technical specifications.
No datasheet is available for this part.