The GTS0840-53P(025) is a 60-contact right-angle circular connector from Amphenol. It features a solder termination method and a maximum operating temperature range of -55 to 125°C. This connector is designed for cable mount applications and has a maximum voltage rating of 700VDC or 500VAC.
Amphenol GTS0840-53P(025) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 60 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS0840-53P(025) to view detailed technical specifications.
No datasheet is available for this part.