The GTS0840-57PW is a 4-pin right angle circular connector with a maximum voltage rating of 1750VDC or 1250VAC. It features a solder termination method and a cable mount design. The connector operates within a temperature range of -55°C to 125°C. It has a pin contact gender and a plug gender, with a single port and four terminals.
Amphenol GTS0840-57PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTS0840-57PW to view detailed technical specifications.
No datasheet is available for this part.