Amphenol GTS08A36-3S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Style | Socket |
| Gender | Male |
| Military Standard | MIL-C-5015 |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS08A36-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.