This Amphenol GTS08AF18-3P-116 is a 2-contact circular connector with a right-angle body orientation and solder termination. It is designed for cable mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The connector features a maximum voltage rating of 1250VDC or 900VAC and is suitable for use in a variety of electrical systems.
Amphenol GTS08AF18-3P-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS08AF18-3P-116 to view detailed technical specifications.
No datasheet is available for this part.